MS27467T25B35BA

Heilind Number:AAOMS27467T25B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B35BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B35BA
SKU:AAOMS27467T25B35BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium-free finishes, making them suitable for diverse applications requiring reliability in extreme conditions.