MS27467T25B35BC

Heilind Number:AAOMS27467T25B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B35BC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B35BC
SKU:AAOMS27467T25B35BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they come in various sizes and insert arrangements, including coax and twinax. Constructed with high strength aluminum shells, they offer a choice of plating options such as electroless nickel and cadmium finishes. Their bayonet coupling mechanism ensures secure mating, making them ideal for military and industrial applications where reliability is crucial.