| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B35PA L/C |
| SKU: | AAOMS27467T25B35PA L/C |
MS27467T25B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front and rear wall mount options as well as jam nut receptacles, offer reliable connectivity in harsh environments. With up to 128 contacts housed in a secure insert, they ensure seamless operation in temperatures ranging from -65°C to 200°C. Crafted from high-strength aluminum, they come in various plating options including cadmium and electroless nickel. These connectors, suitable for military, aerospace, and other rugged settings, provide durable and efficient electrical connectivity. Please note that this assembly does not ship with contacts.