| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B35PB L/C |
| SKU: | AAOMS27467T25B35PB L/C |
MS27467T25B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast up to 128 contacts housed within a robust, environmentally sealed insert, ensuring reliable performance in harsh operating environments. Featuring various mounting options, including front and rear wall mounts, as well as jam nut receptacles, these connectors offer versatility for a wide range of applications. With a temperature range spanning from -65 °C to 200 °C and a selection of plating options for corrosion resistance, they are well-suited for military and industrial use. Please note that this assembly does not ship with contacts.