| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B35P L/C |
| SKU: | AAOMS27467T25B35P L/C |
MS27467T25B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are built to withstand harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells and offering a variety of plating options, including cadmium and nickel, they ensure durability and reliable performance in demanding applications. Please note that this assembly does not ship with contacts.