| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B35SA L/C |
| SKU: | AAOMS27467T25B35SA L/C |
MS27467T25B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, part number MS27467T25B35SA L/C, offer robust connectivity with up to 128 contacts housed in a durable aluminum shell. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. With a wide operating temperature range of -65 °C to 200 °C and various plating options available, including cadmium-free finishes, these connectors are suitable for harsh environments. Designed for military and industrial applications, they ensure reliable performance under demanding conditions. Please note that this assembly does not ship with contacts.