| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B35SB L/C |
| SKU: | AAOMS27467T25B35SB L/C |
MS27467T25B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a durable insert design, offer reliable connectivity in harsh environments. With front and rear wall mount options, as well as jam nut receptacles, these connectors provide versatile solutions for various applications. They are designed to withstand extreme temperatures ranging from -65 °C to 200 °C, ensuring consistent performance in demanding conditions. Crafted from high-strength aluminum and available in multiple plating options, such as electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.