| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B35SD L/C |
| SKU: | AAOMS27467T25B35SD L/C |
MS27467T25B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they prioritize durability and environmental compliance. Ideal for military and industrial settings, these connectors ensure reliable performance in extreme conditions. Please note that this assembly does not ship with contacts.