| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B35S L/C |
| SKU: | AAOMS27467T25B35S L/C |
MS27467T25B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Connectors, specifically the MS27467T25B35SL/C model, are engineered for rugged performance in harsh environments. With up to 128 contacts housed in a robust aluminum shell, these connectors ensure secure and reliable electrical connections. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation possibilities. The environmentally sealed design and wide operating temperature range (-65 °C to 200 °C) make them ideal for military, aerospace, and industrial applications. Available in various plating options, including cadmium-free finishes, they meet stringent regulatory requirements. Please note that this assembly does not ship with contacts.