MS27467T25B37PA

Heilind Number:AAOMS27467T25B37PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B37PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B37PA
SKU:AAOMS27467T25B37PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options as well as jam nut receptacles, all with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, these connectors guarantee reliable performance with their durable construction and conductive properties.