MS27467T25B37S

Heilind Number:AAOMS27467T25B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B37S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B37S
SKU:AAOMS27467T25B37S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility in applications. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections. Utilizing Removable Crimp Contacts, these connectors are suitable for straight plug mounting and have gold contact plating for optimal conductivity. Meeting military specifications, they guarantee reliability with 500 mating cycles and are ideal for demanding environments requiring environment-resistant wall and jam nut mounting receptacles and plug types.