MS27467T25B37SC

Heilind Number:AAOMS27467T25B37SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B37SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B37SC
SKU:AAOMS27467T25B37SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Whether in military or industrial applications, the MIL-DTL-38999 I connectors ensure durable and efficient connectivity.