MS27467T25B43P

Heilind Number:AAOMS27467T25B43P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B43P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B43P
SKU:AAOMS27467T25B43P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they meet stringent military specifications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high strength aluminum shells, they offer plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant cadmium-free finishes available. Designed for durability, these connectors, with gold contact plating, ensure reliable performance in demanding applications with a service rating of I, conductivity, and environmental resistance.