MS27467T25B43PA

Heilind Number:AAOMS27467T25B43PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B43PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B43PA
SKU:AAOMS27467T25B43PA

Detailed Description

MIL-DTL-38999 Series I connectors are high-performance solutions for demanding environments, featuring up to 128 contacts in an insert. With environmental sealing and a broad operating temperature range of -65 °C to 200 °C, these connectors ensure reliable functionality in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate different contact sizes, including M39029 rear release crimp contacts. The connectors, crafted from high-strength aluminum, come in a range of plating options such as cadmium and nickel, meeting diverse application needs. Their rugged construction, bayonet coupling, and compatibility with wall mount and jam nut receptacles make them ideal for military and industrial applications requiring secure and durable electrical connections.