| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B43PA L/C |
| SKU: | AAOMS27467T25B43PA L/C |
MS27467T25B43PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are the ultimate solution for demanding environments, offering unparalleled durability and performance. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable connectivity in extreme conditions, with an operating temperature range from -65°C to 200°C. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide versatile installation options. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, these connectors are built to last. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Meeting military specification MIL-DTL-38999 I, they are trusted by aerospace, defense, and other industries for their rugged performance. Please note that this assembly does not ship with contacts.