MS27467T25B43S

Heilind Number:AAOMS27467T25B43S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B43S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B43S
SKU:AAOMS27467T25B43S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity with sizes ranging from 22D to 8. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel, meeting RoHS compliance standards. Ideal for military and industrial applications, these connectors provide durability and performance in demanding conditions.