MS27467T25B43SA

Heilind Number:AAOMS27467T25B43SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B43SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B43SA
SKU:AAOMS27467T25B43SA

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts. Available in various shell sizes and insert arrangements, they feature front and rear wall mount options, as well as jam nut receptacles for secure installations. These connectors are environmentally sealed, with operating temperatures ranging from -65 °C to 200 °C, making them suitable for demanding applications. Utilizing M39029 rear release crimp contacts, they ensure efficient and stable connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. With gold-plated contacts and a bayonet coupling design, they offer superior conductivity and mating durability. Perfect for military and industrial use, these MIL-DTL-38999 I connectors provide reliable performance in challenging conditions.