MS27467T25B46PA

Heilind Number:AAOMS27467T25B46PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B46PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B46PA
SKU:AAOMS27467T25B46PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, providing durable and environmentally sealed connectivity. Operating efficiently in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. With various mounting options including front wall, rear wall, and jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells, they come in multiple plating options such as cadmium and nickel finishes. RoHS certified variants are also available, meeting environmental standards. Designed for military specifications, these connectors guarantee optimal performance in demanding applications.