MS27467T25B46PC

Heilind Number:AAOMS27467T25B46PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B46PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B46PC
SKU:AAOMS27467T25B46PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for extreme conditions with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells and offering a choice of plating options including electroless nickel and cadmium finishes, they meet stringent military specifications. RoHS compliant versions are also available, making them suitable for a wide range of applications requiring durability and performance in harsh environments.