| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B46SA L/C |
| SKU: | AAOMS27467T25B46SA L/C |
MS27467T25B46SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a rugged insert, are designed for harsh environments with operating temperatures between -65°C and 200°C. Offering front and rear wall mount options, as well as jam nut receptacles, they ensure secure and reliable connections. With various shell sizes and insert arrangements available, these connectors accommodate different application requirements. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they provide durability and environmental resistance. Please note that this assembly does not ship with contacts.