| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B46SB L/C |
| SKU: | AAOMS27467T25B46SB L/C |
MS27467T25B46SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors provide high-performance connectivity in harsh environments, with up to 128 contacts housed in a durable insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors offer versatility for various mounting requirements. With a wide operating temperature range of -65 °C to 200 °C and a selection of plating options including electroless nickel and cadmium finishes, they ensure reliable performance in demanding applications. Please note that this assembly does not ship with contacts.