MS27467T25B4P

Heilind Number:AAOMS27467T25B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B4P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B4P
SKU:AAOMS27467T25B4P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing for durability in harsh conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, providing versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they come in a selection of plating options, including cadmium-free finishes for RoHS compliance. These connectors, meeting MIL-DTL-38999 I specifications, are reliable and efficient for demanding environments.