| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B4PB L/C |
| SKU: | AAOMS27467T25B4PB L/C |
MS27467T25B4PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27467T25B4PBLC connector assembly, featuring a Straight Plug design with Bayonet Coupling, is engineered for harsh environmental conditions with an operating temperature range of -65°C to 200°C. With 56 contacts housed in a durable aluminum shell, this connector offers reliable connectivity in demanding applications. The Electroless Nickel and Cadmium Olive Drab plating options ensure corrosion resistance, while the B keyway polarization and Environment Resistant ingress protection provide added reliability. Please note that this assembly does not ship with contacts.