MS27467T25B4PD

Heilind Number:AAOMS27467T25B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B4PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B4PD
SKU:AAOMS27467T25B4PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts with environmental sealing. Operating within a wide temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various configurations such as front and rear wall mount, as well as jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements. Constructed with high strength aluminum shells, they offer durability. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial applications, these connectors provide efficient performance in demanding settings.