MS27467T25B4SA

Heilind Number:AAOMS27467T25B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B4SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B4SA
SKU:AAOMS27467T25B4SA

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts housed in an insert. These circular connectors feature front wall mount, rear wall mount, and jam nut receptacles, offering versatility in installation. With an operating temperature range from -65 °C to 200 °C, they are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Available in various shell sizes and insert arrangements, they cater to different needs. Constructed with high-strength aluminum shells and featuring a range of plating options, including RoHS-certified finishes, they guarantee durability and compliance with environmental standards. Perfect for military and industrial use, these connectors provide excellent conductivity and ingress protection, making them ideal for demanding settings.