MS27467T25F19P

Heilind Number:AAOMS27467T25F19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F19P
ECAD Model:
3D Model

Description:

AAOMS27467T25F19P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F19P
SKU:AAOMS27467T25F19P

Detailed Description

MIL-DTL-38999 Series I connectors boast a rugged design suitable for harsh environments, featuring up to 128 contacts in an insert. These circular connectors offer reliable performance with environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Ideal for military and industrial applications, they provide durability and conductivity, meeting stringent performance standards.