MS27467T25F19PA

Heilind Number:AAOMS27467T25F19PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F19PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F19PA
SKU:AAOMS27467T25F19PA

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments with up to 128 contacts sealed to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, this connector family ensures secure connections. With 9 shell sizes and 52 insert arrangements, it accommodates various applications, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, these connectors guarantee durability and compliance. Suitable for military and industrial use, they provide reliable connectivity with gold-plated removable crimp contacts. The bayonet coupling design and A keyway polarization ensure easy and secure mating. Meeting MIL-DTL-38999 I specifications, these circular connectors are ideal for demanding environments requiring rugged performance.