| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F19PA L/C |
| SKU: | AAOMS27467T25F19PA L/C |
MS27467T25F19PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles with reliable RFI grounding, these connectors ensure secure connectivity in demanding applications. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells and offering plating choices such as electroless nickel, these connectors are RoHS compliant. Please note that this assembly does not ship with contacts.