| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F19PB L/C |
| SKU: | AAOMS27467T25F19PB L/C |
MS27467T25F19PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Straight Plug Connector, with a shell size of 25 and 19 contacts, is designed for demanding applications in harsh environments. Featuring a rugged aluminum shell with Electroless Nickel coating, it offers durability and corrosion resistance. Certified for military specifications, this connector ensures reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Its bayonet coupling mechanism and environmentally sealed design provide secure and watertight connections. Please note that this assembly does not ship with contacts.