MS27467T25F19PC

Heilind Number:AAOMS27467T25F19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F19PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F19PC
SKU:AAOMS27467T25F19PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating finishes, including RoHS-certified cadmium-free coatings. The connector types include front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensuring versatile connectivity solutions. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Suitable for military and industrial applications, the MIL-DTL-38999 Series I connectors are ideal for demanding environments requiring rugged and durable connectivity solutions.