| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F19PC L/C |
| SKU: | AAOMS27467T25F19PC L/C |
MS27467T25F19PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount as well as jam nut receptacles, with RFI grounding options. Their high-strength aluminum shells come in different plating finishes, meeting RoHS compliance standards. Designed for military and industrial applications, these connectors guarantee durability and longevity. Please note, this assembly does not ship with contacts.