| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F19P L/C |
| SKU: | AAOMS27467T25F19P L/C |
MS27467T25F19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug design and bayonet coupling, offer rugged connectivity solutions for harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure secure and reliable connections. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, with options for different plating finishes, including electroless nickel, they guarantee durability and performance. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection.