MS27467T25F19SA

Heilind Number:AAOMS27467T25F19SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F19SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F19SA
SKU:AAOMS27467T25F19SA

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in an insert for versatile connectivity. Designed for harsh environments, they are environmentally sealed with an operating temperature range from -65 °C to 200 °C. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, these connectors offer flexibility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and nickel, they meet stringent military specifications. Whether for aerospace, defense, or industrial applications, MIL-DTL-38999 I connectors provide the durability and performance required in demanding environments.