MS27467T25F29P

Heilind Number:AAOMS27467T25F29P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F29P
ECAD Model:
3D Model

Description:

AAOMS27467T25F29P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F29P
SKU:AAOMS27467T25F29P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. They utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, catering to diverse connectivity needs. Whether for front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I series ensures rugged durability with RoHS certified cadmium-free finishes available.