| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F29SA L/C |
| SKU: | AAOMS27467T25F29SA L/C |
MS27467T25F29SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with part number AAOMS27467T25F29SA, offer rugged and reliable performance in harsh environments. Featuring up to 128 contacts housed in a sealed insert, these connectors are designed for durability. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in installation. Made with high-strength aluminum shells and offering different plating options, including RoHS certified finishes, these connectors ensure long-term performance. Please note that this assembly does not ship with contacts.