MS27467T25F29SB

Heilind Number:AAOMS27467T25F29SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F29SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F29SB
SKU:AAOMS27467T25F29SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they are compatible with M39029 rear release crimp contacts. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Offering front and rear wall mount options, as well as jam nut receptacles, these connectors provide secure and durable connectivity for military and aerospace applications.