| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F29SB L/C |
| SKU: | AAOMS27467T25F29SB L/C |
MS27467T25F29SB L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector, designated as SKU AAOMS27467T25F29SBLC, is a high-performance solution for demanding environments. Featuring a straight plug configuration with 29 female socket contacts (Contact Size: 16), it offers secure and reliable connectivity. Designed for wall and jam nut mounting, this connector is constructed from durable aluminum with an electroless nickel finish, ensuring longevity and corrosion resistance. With a wide operating temperature range of -65°C to 200°C, it is suitable for use in extreme conditions. Please note that this assembly does not ship with contacts.