| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F29SC L/C |
| SKU: | AAOMS27467T25F29SC L/C |
MS27467T25F29SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27467 plug, offer rugged durability and reliable performance in harsh environments. With a straight plug design and bayonet coupling, they ensure secure connectivity in military and aerospace applications. Rated for temperatures ranging from -65 °C to 200 °C, these connectors are suitable for extreme operating conditions. Made of high strength aluminum with electroless nickel coating, they provide excellent corrosion resistance. Please note that this assembly does not ship with contacts.