| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F29SD L/C |
| SKU: | AAOMS27467T25F29SD L/C |
MS27467T25F29SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are engineered to excel in harsh environments, offering up to 128 contacts within a rugged insert. With an impressive operating temperature range of -65°C to 200°C, these connectors are ideal for a wide range of applications. Available in various shell sizes and insert arrangements, they provide versatility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors ensure reliable performance. The family includes front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs, meeting MIL-DTL-38999 I specifications. Suitable for military and industrial use, these connectors provide secure and conductive connections, with socket contact style and female gender. Please note that this assembly does not ship with contacts.

