MS27467T25F2PB

Heilind Number:AAOMS27467T25F2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F2PB
SKU:AAOMS27467T25F2PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering plating options including gold, electroless nickel, and RoHS certified finishes, these connectors ensure durability and conductivity. Suitable for military and industrial applications, the MIL-DTL-38999 Series I connectors meet stringent performance standards for reliable communication in challenging environments.