| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F2PB L/C |
| SKU: | AAOMS27467T25F2PB L/C |
MS27467T25F2PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors provide robust and reliable electrical connectivity in harsh environments, featuring up to 128 contacts in a high-strength aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various plating options available, including RoHS-compliant finishes, these connectors are ideal for military and aerospace applications. Designed for front and rear wall mount as well as jam nut receptacles, they offer secure connections with RFI grounding. Please note that this assembly does not ship with contacts.