| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F2P L/C |
| SKU: | AAOMS27467T25F2P L/C |
MS27467T25F2P L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series I connectors, built to withstand the harshest environments with up to 128 contacts housed in a rugged insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure secure and reliable connectivity. Operating seamlessly in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. Available in nine shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts for easy installation. Constructed with high-strength aluminum shells and offering various plating options, including RoHS-certified finishes, they guarantee durability and environmental compliance. Please note, this assembly does not ship with contacts.