MS27467T25F35AC

Heilind Number:AAOMS27467T25F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35AC
SKU:AAOMS27467T25F35AC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they meet stringent military specifications for durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating diverse connectivity needs. Constructed with high-strength aluminum shells and offering multiple plating options, they ensure optimal performance in demanding environments. With RoHS compliant finishes available, these connectors are suitable for a range of applications requiring secure and efficient electrical connections.