MS27467T25F35AD

Heilind Number:AAOMS27467T25F35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35AD
SKU:AAOMS27467T25F35AD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, these connectors come with a range of plating options, including cadmium-free finishes for RoHS compliance, making them reliable for a variety of applications requiring environment-resistant wall and jam nut mounting receptacles and plugs.