MS27467T25F35H

Heilind Number:AAOMS27467T25F35H
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35H
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35H
SKU:AAOMS27467T25F35H

Detailed Description

MIL-DTL-38999 Series I connectors are meticulously designed for harsh environments, boasting up to 128 contacts within their environmentally sealed inserts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Crafted from high-strength aluminum, they offer durability and longevity. The connectors come with a range of plating options, including cadmium-free finishes, catering to diverse industrial needs. Perfect for military and aerospace applications, these connectors guarantee secure and efficient electrical connections.