MS27467T25F35HA

Heilind Number:AAOMS27467T25F35HA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35HA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35HA
SKU:AAOMS27467T25F35HA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front and rear wall mount as well as jam nut receptacles, all offering RFI grounding capabilities. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come with a range of plating options such as gold, electroless nickel, and cadmium finishes. Meeting MIL-DTL-38999 I military specifications, they provide reliable performance with a mating life of 1500 cycles, suitable for environment-resistant wall and jam nut mounting applications.