MS27467T25F35HD

Heilind Number:AAOMS27467T25F35HD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35HD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35HD
SKU:AAOMS27467T25F35HD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. These circular connectors come in various shell sizes and insert arrangements, offering versatility for different applications. Constructed with high strength aluminum shells and available in multiple plating options, including RoHS certified finishes, they ensure reliable performance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are suitable for diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. The bayonet coupling design and environment-resistant features make them ideal for military and industrial applications requiring durable and rugged connectors.