| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F35PA L/C |
| SKU: | AAOMS27467T25F35PA L/C |
MS27467T25F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for demanding environments, offering up to 128 contacts housed in a rugged insert. With environmental sealing and a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors provide versatile installation solutions. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they meet stringent military specifications. Please note that this assembly does not ship with contacts.