| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F35PB L/C |
| SKU: | AAOMS27467T25F35PB L/C |
MS27467T25F35PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged performance in harsh environments, with up to 128 contacts housed in a durable aluminum shell. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections in military and industrial applications. With an operating temperature range of -65°C to 200°C and various plating options available, these connectors are built to withstand extreme conditions. Designed for easy maintenance, they utilize M39029 rear release crimp contacts. Please note that this assembly does not ship with contacts.