MS27467T25F35PC

Heilind Number:AAOMS27467T25F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35PC
SKU:AAOMS27467T25F35PC

Detailed Description

The MIL-DTL-38999 Series I connectors are built for harsh environments, featuring up to 128 contacts sealed in an insert. With an operating temperature range from -65°C to 200°C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with plating options including cadmium and nickel. Their bayonet coupling and straight plug design, along with RFI grounding plugs, ensure secure connections. Ideal for military and industrial applications, these connectors meet stringent performance standards, making them a dependable choice for critical operations.